PSM1032X1/2-PH-410SS-TT

Pan Head Sheetmetal Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Sheet Metal Screw
Manufacturer Part Number: PSM1032X1/2-PH-410SS-TT
Specification Type: ASME B18.16.4
Thread Size: 10-32
Material: 410 Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Tip Type: TAPTITE
Length: .5 in
SKU: PSM1032X1/2-PH-410SS-TT

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: