PSM8X5/8-PH-410SS-TEK2

Pan Head Sheetmetal Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Pan Sheet Metal Screw
Manufacturer Part Number: PSM8X5/8-PH-410SS-TEK2
Length: .625 in
Material: 410 Stainless Steel
Tip Type: TEK 2
Head Type: Pan
Drive Type: Phillips
Thread Size: 8
Specification Type: ASME B18.16.4
System of Measurement: Inch
SKU: PSM8X5/8-PH-410SS-TEK2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: