PSMM4X10-PH-STL-ZY-PT

Pan Head Sheetmetal Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Sheet Metal Screw
Manufacturer Part Number: PSMM4X10-PH-STL-ZY-PT
Thread Size: M4
Material: Steel
Finish/Coating: Yellow Zinc
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Tip Type: Delta PT
Length: 10 mm
SKU: PSMM4X10-PH-STL-ZY-PT

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: