Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 182 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 500/500 |
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | 36M30MF025 |
SKU: | RIC36M30MF025 |
Distance Across Flats: | 6.0 mm |
Internal Thread Length: | 4.76 mm |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Full Material: | Nylon 6/6 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |