Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | AL3A |
Mount Type: | N/A |
Overall Width: | .375 in |
Material: | Aluminum Alloy |
Maximum Bundle Diameter: | .188 in |
SKU: | RICAL3A |
Compatible Screw Sizes: | #10;M5 |
Hole Diameter: | .204 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |