Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | BPE-SC-3-01 |
Color: | Black |
Material: | Nylon 6.6 |
Minimum Panel Thickness: | 1.4 mm |
Hole Type: | Rectangular |
Fitting Type: | Push-Fit |
SKU: | RICBPE-SC-3-01 |
Body Height: | .350 in |
Compatible Hole Diameter: | 26.0 mm |
Head Height: | .059 in |
Head Size: | .470 in |
Hole Sizes: | 1.024 x .374 in |
Maximum Temperature: | 185 °F |
Overall Height: | .409 in |
Material: | Nylon |
Head Shape: | Rectangular |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |