Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 182 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | CBS-TM-4-19 |
SKU: | RICCBS-TM-4-19 |
Hole Diameter A: | .157 in |
Locking Head Height A: | .40 in |
Maximum Operating Temperature: | 230 °F |
Maximum Panel Thickness A: | .062 in |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Material Flammability Standard: | UL94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |