Availability | ||
---|---|---|
Immediate Shipment: | 500 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 182 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $3.42578 E | $3.43 |
60: | $2.85482 E | $171.29 |
150: | $2.76273 E | $414.41 |
300: | $2.71888 E | $815.66 |
500: | $2.71888 E | $1,359.44 |
500+: | 800.400.7041 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | CG-M25-1-BK |
SKU: | RICCG-M25-1-BK |
Mounting Thread Length: | 8.0 mm |
Thread Size: | M25 |
Width Across Flats: | 29.0 mm |
Gland Form: | Standard |
Certification: | UL |
Material Flammability Standard: | UL94 V-2 |
Specifications/Standards: | UL/CSA IP68 - 5 Bar |
UL/CSA Description: | UL E336396 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |