Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 182 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 100/100 | |
Quantity On Order: | 5,000 |
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | CGLN-NPT-1/2-BK |
SKU: | RICCGLN-NPT-1/2-BK |
Thickness: | 6.0 mm |
Thread Size: | 1/2 NPT |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |