Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | D-1 |
Color: | Natural |
Mount Type: | Screw |
Material: | Nylon |
Base Length: | 1.53 in |
SKU: | RICD-1 |
Compatible Thread Sizes: | #8;M4 |
Maximum Inside Diameter: | 1.25 in |
Minimum Inside Diameter: | .51 in |
Material: | Nylon |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |