Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 70 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | MWSET2-2-01 |
Color: | Natural |
Mount Type: | Push-In |
Overall Width: | .36 in |
Material: | Nylon 6.6 |
Base Height: | .29 in |
Inside Width: | .26 in |
Inside Height: | .13 in |
Saddle Type: | Rectangular, Micro |
SKU: | RICMWSET2-2-01 |
Compatible Hole Diameter: | .118 in |
Depth: | .16 in |
Maximum Compatible Panel Thickness: | 1.6 mm |
Maximum Panel Thickness: | .063 in |
Material: | Nylon |
Style: | 3 |
Material Flammability Standard: | UL94 V-2 |
UL/CSA Description: | UL E71558 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |