PSM-3-01
CB Spt,Mini,Rest Mnt,Nat,3/16 in Spc, CB Spt, Mini, Rest Mnt, Natural
Enhance stability and support for your electronic components with this natural-colored CB Spt Mini Rest Mount. Crafted from durable Nylon 6.6, it offers a secure fit with a flat rest on one end and a locking arrowhead on the other. Perfect for maintaining a 3/16-inch spacing, this spacer is designed for easy installation on panels ranging from 0.03 to 0.078 inches in thickness. Compliant with RoHS standards, it ensures both performance and environmental responsibility. Upgrade your PCB assembly with this essential electronic support.
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | PSM-3-01 |
Color: | Natural |
Overall Width: | .38 in |
Material: | Nylon 6.6 |
Spacer Length: | .187 in |
Mount Type A: | Flat Rest |
Mount Type B: | Locking Arrowhead |
Compatible Hole Diameter B: | .125 in |
Maximum Panel Thickness B: | .078 in |
Minimum Panel Thickness B: | .03 in |
SKU: | RICPSM-3-01 |
Body Diameter: | .17 in |
Locking Head Height B: | .13 in |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Style: | 2 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |