RLCBSRS-4-01
CB Spt,Reverse Mnt,Natural,1/4 inSpc
Enhance the stability of your electronic components with our durable Reverse Locking Support for Circuit Boards. Designed for seamless installation, this natural-colored support features a 1/4-inch spacer length to efficiently secure your board in place. With a high maximum operating temperature of 185°F and a low minimum operating temperature of -40°F, it guarantees reliable performance in various environments. The flat mount type A and Snap-Lock mount type B offer versatile attachment options, while the RoHS compliance ensures environmental responsibility. Perfect for PCB assembly, this support is a must-have for ensuring the integrity of your electronic systems.
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | RLCBSRS-4-01 |
Color: | Natural |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Spacer Length: | 4 mm |
Mount Type A: | Flat |
Mount Type B: | Snap-Lock |
Compatible Hole Diameter B: | .187 in |
Maximum Panel Thickness B: | .062 in |
Minimum Panel Thickness B: | .059 in |
SKU: | RICRLCBSRS-4-01 |
Full Material: | Nylon 6/6 |
Material: | Nylon |
Style: | 1 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |