RSFS-450
Card Guide,Snap In,Natural,4-1/2 inLg
Guide and secure your electronic cards with ease using this natural Card Guide. With a convenient snap-in design and push-fit mount type, installation is quick and hassle-free. The 4-1/2 inch length provides ample support for your cards, while the durable construction ensures reliability. Suitable for a range of panel thicknesses, from .047 to .09 inches, this card guide is versatile and practical. Rest assured, it is also RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in various electronic applications, this card guide is a must-have for any hardware setup.
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | RSFS-450 |
Color: | Natural |
Mount Type: | Push Fit1 |
Overall Length: | 4.5 in |
Minimum Panel Thickness: | .047 in |
Maximum Panel Thickness: | .09 in |
Length: | 4.5 in |
SKU: | RICRSFS-450 |
Accepts Panel Thickness: | .062 in |
Distance Between Fixing Holes: | 3.0 in |
Maximum Operating Temperature: | 194 °F |
Minimum Operating Temperature: | -40 °F |
Full Material: | Nylon 6/6 |
Style: | 1 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |