SMLCBS-5-01
PCB Support, Locking, Side Mount, Removable, Natural, V-2, Nylon, .313in Spacer Length
Enhance stability and organization within your PCB assembly with this Locking Side Mount PCB Support. Crafted from durable Nylon 6.6 material in a natural hue, it offers V-2 flame resistance for added safety. The .313-inch spacer length efficiently accommodates your components, while the locking bayonet and side mount design ensure secure attachment. Compatible with .157-inch holes, it is suitable for panels with a maximum thickness of .062 inches. Rest assured, this support is RoHS compliant, meeting international standards for environmental responsibility. Elevate your electronics projects with this essential hardware.
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco SMLCBS-5-01 |
Color: | Natural |
Material: | Nylon 6.6 |
Spacer Length: | .313 in |
Mount Type A: | Locking Bayonet |
Mount Type B: | Locking Side Mount |
Compatible Hole Diameter A: | .157 in |
Maximum Panel Thickness A: | .062 in |
Maximum Panel Thickness B: | .062 in |
SKU: | RICSMLCBS-5-01 |
Locking Head Height A: | .40 in |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Special Features: | Side Mount;Releasable |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |