SMLCBS-6-01
PCB Support, Locking, Side Mount, Removable, Natural, V-2, Nylon, .375in Spacer Length
Enhance the stability and organization of your electronic assembly with our PCB Support. Designed for effortless installation, this locking side mount support offers secure positioning for your circuit boards. Crafted from durable nylon 6.6 with a natural V-2 finish, it ensures reliability and compliance with RoHS standards. The .375 inch spacer length accommodates various component heights, while the locking bayonet and side mount features provide added security. Compatible with .157 inch holes and suitable for panels up to .062 inches thick, this support is essential for maintaining optimal functionality in your electronics setup.
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco SMLCBS-6-01 |
Color: | Natural |
Material: | Nylon 6.6 |
Spacer Length: | .375 in |
Mount Type A: | Locking Bayonet |
Mount Type B: | Locking Side Mount |
Compatible Hole Diameter A: | .157 in |
Maximum Panel Thickness A: | .062 in |
Maximum Panel Thickness B: | .062 in |
SKU: | RICSMLCBS-6-01 |
Locking Head Height A: | .40 in |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Special Features: | Side Mount;Releasable |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |