SMLCBS-7-19
PCB Support, Locking, Side Mount, Removable, Natural, V-0, Nylon, .438in Spacer Length
Enhance the stability of your electronic assemblies with this versatile PCB Support. Designed for side mount installation, it boasts a locking mechanism for secure attachment and easy removal when needed. Crafted from durable nylon with a V-0 rating for flame resistance, it ensures safety in any application. The .438-inch spacer length accommodates various board sizes, while the natural color seamlessly blends with your setup. Compatible with .157-inch holes, it's suitable for a wide range of panel thicknesses. Rest assured, this support is RoHS compliant, meeting strict environmental standards. Perfect for maintaining the integrity of your PCBs, it's an essential component for any electronics project.
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco SMLCBS-7-19 |
Color: | Natural |
Material: | Nylon 6.6 |
Spacer Length: | .438 in |
Mount Type A: | Locking Bayonet |
Mount Type B: | Locking Side Mount |
Compatible Hole Diameter A: | .157 in |
Maximum Panel Thickness A: | .062 in |
Maximum Panel Thickness B: | .062 in |
SKU: | RICSMLCBS-7-19 |
Locking Head Height A: | .40 in |
Maximum Operating Temperature: | 230 °F |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Special Features: | Side Mount;Releasable |
Material Flammability Standard: | UL94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |