SMLCBS-8-01

PCB Support, Locking, Side Mount, Removable, Natural, V-2, Nylon, .5in Spacer Length

Enhance the stability of your PCB with this Locking Side Mount PCB Support. Made from durable Nylon 6.6 material in a natural color, it offers V-2 flame retardancy for added safety. The locking bayonet design ensures a secure fit, while the .5-inch spacer length provides ample clearance. Removable for easy maintenance, this support is compatible with .157-inch holes and panels up to .062 inches thick. ROHS compliant, it guarantees environmental responsibility. Upgrade your electronic assembly with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SMLCBS-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Side Mount
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSMLCBS-8-01
Locking Head Height A:.40 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Special Features:Side Mount;Releasable
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: