SMLCBS-8-19

PCB Support, Locking, Side Mount, Removable, Natural, V-0, Nylon, .5in Spacer Length

Enhance the stability of your PCB with this Locking Side Mount PCB Support. Crafted from durable Nylon 6.6 material in a natural finish, it offers V-0 fire resistance for added safety. Featuring a .5-inch spacer length, it effectively secures your board in place. The locking bayonet and side mount design ensure easy installation and removal. Compatible with a .157-inch hole diameter and suitable for panels up to .062 inches thick, it provides reliable support for your electronic components. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Elevate your PCB assembly process with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SMLCBS-8-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Side Mount
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSMLCBS-8-19
Locking Head Height A:.40 in
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Special Features:Side Mount;Releasable
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: