Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | SRS8-2-10-01 |
Color: | Natural |
Material: | Nylon 6.6 |
Spacer Length: | .625 in |
Mount Type A: | Snap-Lock |
Mount Type B: | Hole |
Compatible Hole Diameter A: | .234 in |
Maximum Panel Thickness A: | .086 in |
SKU: | RICSRS8-2-10-01 |
Body Diameter: | .28 in |
Compatible Thread Sizes: | #8 / M4 |
Inside Diameter: | .169 in |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Style: | Non-Stacking |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |