WHC-750-01BK
Clip,Screw Mnt,Black,3/4 in Hold, Clip, Screw Mount, Black
Secure your cables with ease using this convenient Clip. Designed for quick and efficient mounting, this black Clip features a sturdy Nylon 6.6 construction for durability. With a maximum bundle diameter of .75 inches, it can accommodate various cable sizes. The Clip is 3/4 inches in hold and comes with screws for easy installation. Perfect for organizing wires in any setting, whether at home or in the office. Stay organized and clutter-free with this essential cable management solution.
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | WHC-750-01BK |
Color: | Black |
Mount Type: | N/A |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | .75 in |
Base Width: | .5 in |
Base Length: | 1.281 in |
SKU: | RICWHC-750-01BK |
Compatible Screw Sizes: | #10;M5 |
Hole Diameter: | .204 in |
Length to Hole Center: | .19 in |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Style: | 1 |
Type: | N/A |
Material Flammability Standard: | UL94 V-2 |
UL/CSA Description: | UL E71558 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |