Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 202D142-25/225-0 |
Part Aliases: | 497627-000 |
SKU: | RYC202D142-25/225-0 |
Material: | Fluid Resistant Modified Elastomer |
Adhesive Pre-Coat: | Yes |
Heat Shrink Boot Material Systems Code: | 25 |
Lipped: | Yes |
Inside Diameter as Supplied: | 31 mm / 1.22 in |
Approved Standards: | VG95343 Parts 6,7,8 and 9 |
Power Cable Accessory: | No |
Fluid/Chemical Resistance: | Long-Term Exposure at High Temperature |
Molded Part Shape: | Straight |
Operating Temperature Range: | -75 - 150 °C / -103 - 302 °F |