Product Category: |
|
Manufacturer: |
TE Connectivity | Raychem |
Manufacturer Part Number: |
202D221-12-22-0 |
Part Aliases: |
811359-000 |
SKU: |
RYC202D221-12-22-0 |
Material: |
Modified Fluoro-Elastomer |
Adhesive Pre-Coat: |
No |
Heat Shrink Boot Material Systems Code: |
200 |
Lipped: |
Yes |
Inside Diameter as Supplied: |
25.7 mm / 1.01 in |
Approved Standards: |
SAE AS81765/4 |
Power Cable Accessory: |
No |
Adhesive Type: |
Adhesive Purchased Separately |
Fluid/Chemical Resistance: |
Long-Term Immersion at High Temperature |
Adhesive Options: |
S1255-04 Separate Adhesive |
Molded Part Shape: |
Straight |
Operating Temperature Range: |
-55 - 200 °C / -67 - 392 °F |