2234800-1

Heat Shrink Equipment, Discrete, In-Line Splice/Stub Splice/Ring Terminal, 220 V, Maximum Substrate Length 65 mm

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Raychem
Manufacturer Part Number: 2234800-1
Part Aliases: RBK-X1 STD
SKU: RYC2234800-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/11/2023 PCN-23-194119 - Revision Adjustment / Part Clarification update the machine and item no, and added instances Download