44A0111-16-0
44A0111-16-0
Part Aliases: TE Connectivity | Raychem 282000-015 TE Connectivity | Raychem 2820003010
Enhance your electrical projects with this high-quality 16 AWG wire, boasting reliable performance and compliance with RoHS standards for environmental responsibility. With a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, it ensures safe and efficient power transmission. The black jacket color adds a sleek touch, while its 600V rated voltage and wide operating temperature range of -65 to 150 °C make it suitable for various applications. Featuring 19 strands for flexibility and durability, this wire is an essential component for any hookup or equipment setup. Elevate your wiring projects with this top-notch cable.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-16-0 |
Wire Size: | 16 AWG |
Jacket Color: | Black |
Rated Voltage: | 600 V |
Outside Diameter: | .072 in, 1.83 mm |
Number of Strands: | 19 |
Conductor Material: | Tin-Coated Copper |
Insulation Material: | Modified Radiation Cross-linked PVDF |
Number of Conductors: | 1 |
Conductor Outside Diameter: | .056 in, 1.42 mm |
Operating Temperature Range: | -65 - 150 °C |
Part Aliases: | 282000-015 2820003010 |
SKU: | RYC44A0111-16-0.M |
Conductor Material: | Tin-Coated Copper |
Wire Color (Base): | Black |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked PVDF |
Number of Strands: | 19 |
Number of Conductors: | 1 |
Wire Size: | 16 AWG |
Strand Size: | 29 AWG |
Conductor Diameter Range: | 1.42 mm / .056 in |
Outside Cable Diameter: | 1.83 mm / .072 in |
Operating Voltage: | 600 V |
Product Source: | US |
Cable Style: | Primary |
Operating Temperature Range: | -65 - 150 °C |
Cable Type: | Spec 44 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |