D-142-52
D-142-52
Enhance your cable management with this premium solder sleeve, designed for seamless wire termination. Ideal for applications requiring a secure and durable connection, this shield terminator features an expanded inside diameter of 7.62mm (.3 in), ensuring compatibility with a wide range of cables. Crafted with high-quality materials, it guarantees reliable performance in various environments. Say goodbye to messy wiring and hello to efficient organization with this essential accessory. Upgrade your setup today and experience the difference.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | D-142-52 |
Pre-Installed Lead: | No |
Expanded Inside Diameter: | .3 in, 7.62 mm |
Part Aliases: | 621056-000 |
SKU: | RYCD-142-52 |
Pre-Installed Lead: | No |
SolderSleeve Shield Terminator Expanded Inside Diameter (Min): | 7.62 mm / .3 in |
SolderSleeve Shield Terminator Recovered Inside Diameter (Max): | 4.06 mm / .16 in |
Wire Temperature (Max): | 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download |