EL7663-000
TMS-CT-50M-1/4-OUT-9
Enhance cable organization and identification with our versatile Continuous Printable Shrink Tubing. Designed for seamless application, this high-quality tubing features a 3:1 shrink ratio and durable construction, ensuring optimal performance in various environments. Its white color and compatibility with cables ranging from .091 to .215 inches make it perfect for a wide range of applications. With a wide operating temperature range of -55 to 135°C (-67 to 275°F), it guarantees reliable use even in extreme conditions. RoHS compliant and meticulously crafted, this tubing is a must-have for efficient wire and cable marking, offering a professional and lasting solution for your labeling needs. Elevate your organization and streamline your projects with this essential product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | EL7663-000 |
Color: | White |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
Tubing Type: | Continuous |
Part Aliases: | TMS-CT-50M-1/4-OUT-9 |
SKU: | RYCEL7663-000 |
series: | TMS-CT |
Supplied Inner Diameter: | 6.4 mm / .25 in |
Recovered Inside Diameter: | 2.1 mm / .083 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Military |
Supplier Product: | Printable Tubing |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |