EL7665-000

TMS-CT-50M-1/2-OUT-9

Part Aliases: TE Connectivity | Raychem TMS-CT-50M-1/2-OUT-9  
Enhance cable organization and identification with our TMS-CT-50M-1/2-OUT-9 Printable Shrink Tubing. Featuring a 3:1 shrink ratio, this white tubing efficiently fits cables ranging from .183 to .425 inches in diameter, ensuring a snug and secure fit. Operating seamlessly in temperatures spanning from -55 to 135 °C (-67 to 275 °F), it is suitable for a variety of environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for wire and cable marking, this continuous shrink tubing is a versatile tool for professional and DIY projects alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7665-000
Color:White
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.183 - .425 in, 4.64 - 10.79 mm
Tubing Type:Continuous
Part Aliases:TMS-CT-50M-1/2-OUT-9
SKU:RYCEL7665-000
series:TMS-CT
Supplied Inner Diameter:12.7 mm / .5 in
Recovered Inside Diameter:4.2 mm / .166 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Military
Supplier Product:Printable Tubing

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: