EL8083-000
D-CT-50M-3.2-OUT-9
Part Aliases: TE Connectivity | Raychem D-CT-50M-3.2-OUT-9
Enhance cable organization and identification with our D-CT-50M-3.2-OUT-9 printable shrink tubing. Featuring a versatile white design with a 3:1 shrink ratio, this tubing is perfect for a variety of applications. With a wide operating temperature range of -75 to 135 °C (-103 to 275 °F), it ensures durability in diverse environments. Compatible with cables ranging from .044 to .105 inches (1.11 to 2.66 mm) in diameter, it offers a secure fit. This continuous shrink tubing is easy to apply and RoHS compliant, making it an eco-friendly choice. Perfect for wire and cable marking, as well as other identification needs, it's a valuable addition to any toolkit.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem EL8083-000 |
Color: | White |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -103 - 275 °F, -75 - 135 °C |
Compatible Cable Diameter: | .044 - .105 in, 1.11 - 2.66 mm |
Tubing Type: | Continuous |
Part Aliases: | D-CT-50M-3.2-OUT-9 |
SKU: | RYCEL8083-000 |
series: | D-CT |
Supplied Inner Diameter: | 3.2 mm / .125 in |
Recovered Inside Diameter: | 1.1 mm / .042 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Fluid Resistant |
Supplier Product: | Printable Tubing |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |