EL8091-000
D-CT-50M-2.4-OUT-4
Part Aliases: TE Connectivity | Raychem D-CT-50M-2.4-OUT-4
Enhance cable organization with our D-CT-50M-2.4-OUT-4 Yellow Shrink Tubing. Designed for optimal performance, this tubing boasts a 3:1 shrink ratio and a wide operating temperature range of -75 to 135 °C (-103 to 275 °F). Compatible with cables ranging from .032 to .075 inches (.81 to 1.9 mm) in diameter, it offers seamless application. This Continuous tubing is RoHS compliant, ensuring environmental responsibility. Perfect for wire and cable marking, it belongs to our extensive range of Label & Identification Products, providing a dependable solution for your organization needs.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem EL8091-000 |
Color: | Yellow |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -103 - 275 °F, -75 - 135 °C |
Compatible Cable Diameter: | .032 - .075 in, .81 - 1.9 mm |
Tubing Type: | Continuous |
Part Aliases: | D-CT-50M-2.4-OUT-4 |
SKU: | RYCEL8091-000 |
series: | D-CT |
Supplied Inner Diameter: | 2.4 mm / .094 in |
Recovered Inside Diameter: | .8 mm / .031 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Fluid Resistant |
Supplier Product: | Printable Tubing |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |