EL8092-000

D-CT-50M-3.2-OUT-4

Part Aliases: TE Connectivity | Raychem D-CT-50M-3.2-OUT-4  
Enhance cable organization and identification with our durable yellow shrink tubing. Featuring a high shrink ratio of 3:1, it securely fits cables with diameters ranging from .044 to .105 inches. This continuous tubing is designed for optimal performance in a wide temperature range, from -75 to 135°C (-103 to 275°F). RoHS compliant and easy to use, it is ideal for various labeling and cable marking applications. Keep your wires neat and easily identifiable with this versatile shrink tubing solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8092-000
Color:Yellow
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.044 - .105 in, 1.11 - 2.66 mm
Tubing Type:Continuous
Part Aliases:D-CT-50M-3.2-OUT-4
SKU:RYCEL8092-000
series:D-CT
Supplied Inner Diameter:3.2 mm / .125 in
Recovered Inside Diameter:1.1 mm / .042 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant
Supplier Product:Printable Tubing

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: