EL8093-000

D-CT-50M-4.8-OUT-4

Part Aliases: TE Connectivity | Raychem D-CT-50M-4.8-OUT-4  
Enhance cable organization and identification with our D-CT-50M-4.8-OUT-4 Printable Shrink Tubing. This versatile yellow tubing, with a 3:1 shrink ratio, offers durable protection and clear labeling for cables. Operating efficiently in temperatures ranging from -75 to 135°C (-103 to 275°F), it ensures reliable performance in various environments. Compatible with cable diameters of 1.75 to 4.06mm (.069 to .164in), it's suitable for a wide range of applications. Designed for continuous use, this tubing is RoHS compliant, meeting high industry standards for environmental responsibility. Elevate your wire and cable marking with this essential product, a must-have in any professional setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8093-000
Color:Yellow
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.069 - .164 in, 1.75 - 4.06 mm
Tubing Type:Continuous
Part Aliases:D-CT-50M-4.8-OUT-4
SKU:RYCEL8093-000
series:D-CT
Supplied Inner Diameter:4.8 mm / .189 in
Recovered Inside Diameter:1.6 mm / .063 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant
Supplier Product:Printable Tubing

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: