EL8204-000
HX-CT-50M-3.2-OUT-4
Enhance cable organization and identification with our high-quality printable shrink tubing. Designed for durable performance, this yellow tubing boasts a 2:1 shrink ratio and operates seamlessly within a wide temperature range, from -40 to 105°C (-40 to 221°F). Compatible with cables ranging from .062 to .1 inches (1.57 to 2.54mm) in diameter, it offers versatility for various applications. The continuous shrink tubing type ensures a snug fit, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire and cable marking, as well as other labeling needs, this product is a reliable choice for professionals in the field. Elevate your organization and efficiency with our shrink tubing solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | EL8204-000 |
Color: | Yellow |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Compatible Cable Diameter: | .062 - .1 in, 1.57 - 2.54 mm |
Tubing Type: | Continuous |
Part Aliases: | HX-CT-50M-3.2-OUT-4 |
SKU: | RYCEL8204-000 |
series: | HX-CT |
Supplied Inner Diameter: | 3.2 mm / .125 in |
Recovered Inside Diameter: | 1.6 mm / .063 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |