EL8206-000
HX-CT-50M-6.4-OUT-4
Enhance cable organization with our high-quality continuous shrink tubing. Designed for durability and ease of use, this yellow tubing offers a 2:1 shrink ratio, making it perfect for a snug fit around cables. Operating flawlessly in a wide temperature range, from -40 to 105°C (-40 to 221°F), it ensures reliable performance in various environments. Compatible with cables ranging from .125 to .201 inches (3.2 to 5.12 mm) in diameter, it provides versatility for different applications. Additionally, this tubing is RoHS compliant, meeting international standards for environmental responsibility. Perfect for wire and cable marking, it belongs to our range of Printable Shrink Tubing, offering a comprehensive solution for labeling and identification needs in various industries. Upgrade your cable management system with this essential product, guaranteed to deliver efficiency and organization.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | EL8206-000 |
Color: | Yellow |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Compatible Cable Diameter: | .125 - .201 in, 3.2 - 5.12 mm |
Tubing Type: | Continuous |
Part Aliases: | HX-CT-50M-6.4-OUT-4 |
SKU: | RYCEL8206-000 |
series: | HX-CT |
Supplied Inner Diameter: | 6.4 mm / .25 in |
Recovered Inside Diameter: | 3.2 mm / .125 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |