EVSW-10/5-3-SP
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .177 in [4.5 mm], Irradiated Modified Polyolefin, .394 in [10 mm] Inner Diameter
Enhance your cable management with this high-quality tubing, featuring a vibrant orange hue that adds a pop of color to any project. With a 2:1 shrink ratio and single wall construction, it provides reliable insulation and protection for wires and cables. Made of irradiated modified polyolefin, this tubing ensures durability and long-lasting performance. Shrinking down to a snug .177 inches [4.5 mm], it perfectly accommodates a .394 inch [10 mm] inner diameter. Rest easy knowing that this essential accessory is compliant with RoHS regulations, making it safe for both you and the environment. Whether you're a DIY enthusiast or a professional installer, this tubing, also known as EVSW-10/5-3-SP, is a must-have in your toolkit. Upgrade your organization and efficiency with this versatile and dependable product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | EVSW-10/5-3-SP |
Part Aliases: | EVSW-10/5-3-SP |
SKU: | RYCES13374001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2023 | PCN-23-186845 - Drawing Improvement. To improve the product performance, we are informing you about the inclusion of tolerance for recovered wall thickness dimension. Inclusion of tolerance for a critical parameter helps us to have more stringent controls on the dimension which ensure better product reliability. Remaining all the dimension parameters remain exactly same as previous version. Latest drawing attached for your reference. | Download |