EVSW-12.7/6.4-3-SP
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .252 in [6.4 mm], Irradiated Modified Polyolefin, .5 in [12.7 mm] Inner Diameter
Enhance your cable and wire insulation with this vibrant orange tubing, offering a 2:1 shrink ratio for a snug fit. Made of irradiated modified polyolefin, it ensures durability and resistance to wear and tear. With a .5-inch inner diameter that shrinks down to .252 inches, it's perfect for various applications. This single wall tubing is not only RoHS compliant but also known by the part aliases EVSW-12.7/6.4-3-SP, making it a reliable choice for your needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | EVSW-12.7/6.4-3-SP |
Part Aliases: | EVSW-12.7/6.4-3-SP |
SKU: | RYCES13404001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2023 | PCN-23-186845 - Drawing Improvement. To improve the product performance, we are informing you about the inclusion of tolerance for recovered wall thickness dimension. Inclusion of tolerance for a critical parameter helps us to have more stringent controls on the dimension which ensure better product reliability. Remaining all the dimension parameters remain exactly same as previous version. Latest drawing attached for your reference. | Download |