EVSW-50/25-3-SP

Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .984 in [25 mm], Irradiated Modified Polyolefin, 1.969 in [50 mm] Inner Diameter

Enhance your cable and wire protection with this high-quality 2:1 shrink ratio tubing. Designed for a seamless fit, it shrinks to a diameter of .984 inches [25 mm], providing a snug and secure covering. Made from irradiated modified polyolefin, it offers excellent durability and resistance to environmental factors. With a generous inner diameter of 1.969 inches [50 mm], it accommodates various cable sizes. This orange tubing not only adds a pop of color but also ensures easy identification. Compliant with RoHS standards, it is environmentally friendly. Perfect for a wide range of applications, from automotive to electronics, this tubing, also known as EVSW-50/25-3-SP, is a must-have for any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EVSW-50/25-3-SP
Part Aliases:EVSW-50/25-3-SP
SKU:RYCES13444001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2023PCN-23-186845 - Drawing Improvement. To improve the product performance, we are informing you about the inclusion of tolerance for recovered wall thickness dimension. Inclusion of tolerance for a critical parameter helps us to have more stringent controls on the dimension which ensure better product reliability. Remaining all the dimension parameters remain exactly same as previous version. Latest drawing attached for your reference. Product Change Notice Download