HX-SCE-3.2-50-S1-4

HX-SCE-3.2-50-S1-4

Enhance cable organization with our HX-SCE-3.2-50-S1-4 shrink tubing in vibrant yellow. With a 2:1 shrink ratio and an overall length of 0.5 inches, this durable tubing provides a snug fit for cables ranging from 1.11 to 2.66 mm in diameter. Designed for easy application, it offers reliable protection in temperatures ranging from -55 to 105 °C (-67 to 221 °F). RoHS compliant and featuring a ladder design, it's perfect for both professional and DIY projects. Whether you're labeling wires or adding a splash of color, this shrink tubing is a versatile solution for all your cable management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Raychem
Manufacturer Part Number: HX-SCE-3.2-50-S1-4
Color: Yellow
Overall Length: .5 in
Shrink Ratio: 2:1
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Compatible Cable Diameter: .044 - .105 in, 1.11 - 2.66 mm
Tubing Type: Ladder
Part Aliases: E79969-000
SKU: RYCHX-SCE-3.2-50-S1-4
Markers per Sleeve: 2
Product Length: 12.7 mm
Supplied Inner Diameter: 3.18 mm / .125 in
Recovered Inside Diameter: 1.07 mm / .042 in
Recommended Ribbon: See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology: Thermal Transfer
Recommended Printer: See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores: 1
Printable Tubing Grade: Low Fire Hazard
Supplier Product: Printable Tubing
Part Alias: E79969-000,4-1201135-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: