NT-MIL-2-0-SP
NT-MIL-2-0-SP
Part Aliases: TE Connectivity | Raychem D11555-000
Enhance the durability and performance of your cables with our NT-MIL-2-0-SP Heat Shrink Tubing. Designed for professional use, this black tubing is crafted from high-quality Chlorinated Polyolefin, ensuring reliable protection. With a shrink ratio of 1.75:1 and a shrink temperature of 135°C, it offers seamless application onto cables of various sizes. Operating efficiently in temperatures ranging from -70°C to 121°C, it guarantees optimal functionality in diverse environments. Compliant with RoHS standards, this tubing is not only effective but also environmentally friendly. Its recovered diameter of 29mm and expanded diameter of 50.8mm make it versatile for a wide range of applications. Trust in this essential product for superior wire and cable management, providing essential abrasion protection for your equipment.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem NT-MIL-2-0-SP |
Color: | Black |
Material: | Chlorinated Polyolefin |
Shrink Ratio: | 1.75:1 |
Shrink Temperature: | 135 °C |
Operating Temperature Range: | -70 - 121 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | 1.142 in, 29 mm |
Expanded Diameter: | 2 in, 50.8 mm |
Part Aliases: | D11555-000 |
SKU: | RYCNT-MIL-2-0-SP |
Material Systems Code: | 20 |
Flexibility: | Flexible |
Fluid Type: | Aviation Fuel / Chemicals/Solvents / Ground Vehicle Fuels / Hydraulic Fluid / Lubricating Oil / Water |
Size Range: | 29 - 50.8 mm / 1.142 - 2 in |
Recovered Wall Thickness (Nominal): | 2.79 mm / .11 in |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Single |
Product Family: | NT-MIL |
Flammability: | Flame-Retardant |
Fluid Resistance: | Splash Protection |
Recovery Temperature: | 135 °C |
Resistant To: | Abrasion, Fluids, Mechanical Damage, Strain |
Part Alias: | D11555-000,4-1200708-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/07/2024 | P-24-026152 - NAVAIR Update. Our current M23053/1 deliveries are affected by a vendor forced change to one of the resins used in the raw material. We have tested and confirmed that the new compound meets internal testing requirements and are submitting testing to NAVAIR for qualification approval. There has not been an escape of this material. Currently, we cannot ship under M23053/1 NT-MIL tubing under standard part numbers before we have the DoD qualification and release on the reformulated compound. We believe this could be a 6-month timeline, but that will depend on the DoD. | Download |