SCT-NO.3-E3-0-65MM

SCT-NO.3-E3-0-65MM

Part Aliases: TE Connectivity | Raychem 537637P035  
Enhance cable protection with our SCT-NO.3-E3-0-65MM heat shrink tubing. Crafted from durable irradiated modified polyolefin, this tubing offers a 4:1 shrink ratio, ensuring a snug fit around cables. With a shrink temperature of 125°C, it provides reliable insulation and strain relief in a wide operating temperature range from -40 to 150°C. The black tubing has an overall length of 65mm and recovers to a diameter of 2.54mm, offering excellent abrasion protection. RoHS compliant, it meets environmental standards while delivering high-performance cable management solutions. Perfect for various applications, this heat shrink tubing is a versatile and essential component in your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SCT-NO.3-E3-0-65MM
Color:Black
Overall Length:2.559 in, 65 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:125 °C
Operating Temperature Range:-40 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:.1 in, 2.54 mm
Expanded Diameter:11.6 mm, .455 in
Part Aliases:537637P035
SKU:RYCSCT-NO.3-E3-0-65MM
series:Raychem SCT
Flexibility:Semi-Rigid
Fluid Type:ASTM #3 Oil / ASTM Fuel C / Diesel Fuel / Water
Recovered Wall Thickness (Tolerance):2.29 mm / .09 in
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:US
Wall Type:Dual
Product Family:SCT
Flammability:Flame-Retardant
Recovery Temperature:135 °C
Resistant To:Abrasion / Fluids / Mechanical Damage / Strain / Vibration
Part Alias:7-1194219-9,537637P035

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/10/2023PCN-23-175836 - Package Change. In order to improve customer experience, a unified optimization adjustment will be made to the labels and box specifications on the external packaging box Mainly changes, 1. Replace some old packaging boxes with unified specification packaging boxes, slightly dimension changes Before- 759598-000 - 1279*252*254 After- CR7224-000 - 1300*270*270 759598-000 CR7224-000 Before- 394718-000 - 1280*256*130 After- CR7225-000- 1300*260*140 394718-000 CR7225-000 Before- 406079-000- 605*308*308 After- CR7226-000- 600*310*310 406079-000 CR7226-000 2. Modification of label position, which are unified on sealing surface. This PCN will be effective in Sep.10th. For any questions or concerns please contact your local Customer Care Professional.Product Change Notice Download
06/23/2021P-21-020687 - Qualification of EMEA SCT Tubing Products for manufacture in Shanghai China for use in Asia Pacific region. Having qualified TE Connectivity SCT tubing for manufacture in Shanghai China we are asking customers in Asia Pacific to accept this manufacturing location as an alternative to the current location in Trutnov CZ Republic. Manufacturing will continue in Trutnov to service the EMEA and USA markets. The additional manufacturing location is under a certified quality management system according the standard industry requirements. Product Change Notice Download
04/13/2020P-20-018897- Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products.Product Change Notice Download
02/28/2019P-18-016640 - Manufacturing Location Change. Manufacturing Location Change of Menlo Park Appliances Tubing SCT Products.Product Change Notice Download
01/16/2019P-19-016787 - Product Improvement. This PCN is to inform our customers of additional labelling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up.Product Change Notice Download