TMS-SCE-1-1/2-2.0-9
TMS-SCE-1-1/2-2.0-9
Enhance cable organization and identification with our TMS-SCE-1-1/2-2.0-9 printable shrink tubing. Designed for efficient labeling, this white tubing offers a 3:1 shrink ratio and an operating temperature range of -55 to 135°C (-67 to 275°F), ensuring durability in various environments. With an overall length of 2 inches, it accommodates cables with diameters ranging from .825 to 1.3 inches (20.95 to 33.02 mm). The ladder-style design facilitates easy installation and RoHS compliance guarantees eco-friendly usage. Perfect for wire and cable marking applications, this shrink tubing is a reliable solution for maintaining organization and clarity in any setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TMS-SCE-1-1/2-2.0-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | 20.95 - 33.02 mm, .825 - 1.3 in |
Tubing Type: | Ladder |
Part Aliases: | 5414710001 |
SKU: | RYCTMS-SCE-1-1/2-2.0-9 |
series: | TMS-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 38.1 mm / 1.5 in |
Recovered Inside Diameter: | 19 mm / .75 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Military |
Supplier Product: | Printable Tubing |
Part Alias: | 5414710001,3-1194246-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/07/2020 | E-19-009235 - Relocation of manufacture to Europe. There is no change to fit, form or function. | Download |