ZHD-SCE-12.7-50-9

ZHD-SCE-12.7-50-9

Part Aliases: TE Connectivity | Raychem EC9884-000  
Enhance cable organization and identification with our ZHD-SCE-12.7-50-9 white shrink tubing. Designed for a sleek finish, this tubing boasts a 2:1 shrink ratio and an overall length of 2 inches, making it perfect for various cable diameters ranging from 6.99 to 10.79 mm. Its ladder design ensures easy installation, while its RoHS compliance guarantees safety and environmental responsibility. With an operating temperature range of -55 to 125°C (-67 to 257°F), it is ideal for both indoor and outdoor use. Say goodbye to messy cables and hello to efficient labeling with this versatile shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-12.7-50-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.275 - .425 in, 6.99 - 10.79 mm
Tubing Type:Ladder
Part Aliases:EC9884-000
SKU:RYCZHD-SCE-12.7-50-9
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:12.7 mm / .5 in
Recovered Inside Diameter:6.35 mm / .25 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9884-000,8-1899791-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: