ZHD-SCE-19.0-50-4

ZHD-SCE-19.0-50-4

Part Aliases: TE Connectivity | Raychem EC9842-000  
Enhance cable organization and identification with our ZHD-SCE-19.0-50-4 Yellow Shrink Tubing. This high-quality tubing, with a 2:1 shrink ratio, offers durable insulation for cables, ensuring optimal performance in diverse environments with an operating temperature range of -55 to 125°C (-67 to 257°F). Its ladder design accommodates cables with a diameter of .4 to .64 inches (10.16 to 16.25 mm), providing a snug fit for efficient protection. With RoHS compliance and part aliases EC9842-000, this tubing guarantees both quality and reliability. Perfect for a range of applications, including wire and cable marking, this product is a must-have for any professional setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-19.0-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:10.16 - 16.25 mm, .4 - .64 in
Tubing Type:Ladder
Part Aliases:EC9842-000
SKU:RYCZHD-SCE-19.0-50-4
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:19 mm / .75 in
Recovered Inside Diameter:9.53 mm / .375 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9842-000,5-1899791-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: