ZHD-SCE-1K-12.7-50-4
ZHD-SCE-1K-12.7-50-4
Part Aliases: TE Connectivity | Raychem EC9858-000
Enhance cable organization and identification with our ZHD-SCE-1K-12.7-50-4 shrink tubing. Designed for easy installation, this yellow tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from .26 to .449 inches. With an operating temperature range of -55 to 135°C (-67 to 275°F), it provides reliable performance in various environments. Its ladder design allows for efficient labeling, making it ideal for wire and cable marking applications. RoHS compliant, this tubing is not only functional but also environmentally friendly. Upgrade your cable management system with this versatile and durable solution.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-1K-12.7-50-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .26 - .449 in, 6.9 - 10.7 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9858-000 |
SKU: | RYCZHD-SCE-1K-12.7-50-4 |
series: | ZHD-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 12.7 mm / .5 in |
Recovered Inside Diameter: | 6.3 mm / .25 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Fluid Resistant & Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9858-000,6-1899791-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |