ZHD-SCE-1K-12.7-50-9

ZHD-SCE-1K-12.7-50-9

Part Aliases: TE Connectivity | Raychem EC9902-000  
Enhance cable organization and identification with our ZHD-SCE-1K-12.7-50-9 Printable Shrink Tubing. Designed for professional use, this white tubing offers a 2:1 shrink ratio and measures 2 inches in overall length. With an operating temperature range of -55 to 135°C (-67 to 275°F), it ensures durability in various environments. Compatible with cables ranging from 6.9 to 10.7mm in diameter, it provides a secure fit and efficient labeling solution. The ladder-style design further facilitates easy installation. Crafted with RoHS compliance, it meets international standards for environmental responsibility. Ideal for wire and cable marking, this tubing is a must-have for efficient organization in any workspace. Elevate your labeling process with our high-quality shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-1K-12.7-50-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.26 - .449 in, 6.9 - 10.7 mm
Tubing Type:Ladder
Part Aliases:EC9902-000
SKU:RYCZHD-SCE-1K-12.7-50-9
series:ZHD-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:12.7 mm / .5 in
Recovered Inside Diameter:6.3 mm / .25 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9902-000,1899792-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: