ZHD-SCE-1K-19.0-50-9

ZHD-SCE-1K-19.0-50-9

Part Aliases: TE Connectivity | Raychem EC9904-000  
Enhance cable organization with our ZHD-SCE-1K-19.0-50-9 White Shrink Tubing. With a 2:1 shrink ratio and an operating temperature range of -55 to 135°C (-67 to 275°F), this durable tubing is ideal for various applications. Its ladder design allows for easy installation, accommodating cable diameters ranging from 10.16 to 16.25mm (.4 to .64 inches). RoHS compliant and suitable for professional use, it guarantees quality and performance. Perfect for wire and cable marking, this tubing ensures clear identification and efficient maintenance. Upgrade your labeling and organization system with this versatile and reliable product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-1K-19.0-50-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:10.16 - 16.25 mm, .4 - .64 in
Tubing Type:Ladder
Part Aliases:EC9904-000
SKU:RYCZHD-SCE-1K-19.0-50-9
series:ZHD-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:19 mm / .73 in
Recovered Inside Diameter:9.5 mm / .375 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9904-000,1-1899792-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: