ZHD-SCE-1K-2.4-50-4

ZHD-SCE-1K-2.4-50-4

Part Aliases: TE Connectivity | Raychem EC9848-000  
Enhance cable organization and identification with our ZHD-SCE-1K-2.4-50-4 shrink tubing. Designed for optimal performance, this yellow tubing boasts a 2:1 shrink ratio and durable construction, ensuring a snug fit and lasting protection. With an overall length of 2 inches and compatibility with cables ranging from 1.27 to 1.9 mm in diameter, it offers versatility for various applications. RoHS compliant and featuring a wide operating temperature range from -55 to 135 °C (-67 to 275 °F), it guarantees reliability in harsh environments. The ladder-style design further facilitates easy installation, making it a must-have for labeling and organizing wire and cable systems. Look no further than this premium shrink tubing for all your cable marking needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-1K-2.4-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.05 - .075 in, 1.27 - 1.9 mm
Tubing Type:Ladder
Part Aliases:EC9848-000
SKU:RYCZHD-SCE-1K-2.4-50-4
series:ZHD-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:2.4 mm / .094 in
Recovered Inside Diameter:1.1 mm / .047 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9848-000,5-1899791-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: