ZHD-SCE-1K-2.4-50-S1-4

ZHD-SCE-1K-2.4-50-S1-4

Part Aliases: TE Connectivity | Raychem EC9849-000  
Easily identify and protect your cables with our ZHD-SCE-1K-2.4-50-S1-4 shrink tubing. This yellow tubing has a 2:1 shrink ratio, perfect for snug fitting applications. With an overall length of 1 inch and compatibility with cables ranging from 0.05 to 0.075 inches, it offers versatile usage. Designed for durability, it can withstand temperatures from -55 to 135°C (-67 to 275°F). RoHS compliant and featuring a ladder-style design, it provides efficient cable management. Also known as EC9849-000, this tubing is a reliable choice for all your labeling and protection needs. Explore our range of products for more cable markers, sleeves, and identification solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-1K-2.4-50-S1-4
Color:Yellow
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.05 - .075 in, 1.27 - 1.9 mm
Tubing Type:Ladder
Part Aliases:EC9849-000
SKU:RYCZHD-SCE-1K-2.4-50-S1-4
series:ZHD-SCE
Markers per Sleeve:2
Product Length:25 mm
Supplied Inner Diameter:2.4 mm / .094 in
Recovered Inside Diameter:1.1 mm / .047 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9849-000,6-1899791-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: