ZHD-SCE-1K-25.4-50-4

ZHD-SCE-1K-25.4-50-4

Part Aliases: TE Connectivity | Raychem EC9862-000  
Enhance cable organization and identification with our ZHD-SCE-1K-25.4-50-4 yellow shrink tubing. Featuring a 2:1 shrink ratio, this durable tubing is designed for easy application, shrinking to fit cable diameters ranging from .563 to .85 inches. With an overall length of 1.97 inches, it offers ample coverage for labeling and protection. Operating seamlessly in temperatures from -55 to 125°C (-67 to 257°F), it ensures reliable performance in diverse environments. RoHS compliant for environmental responsibility, this ladder-style tubing, also known as EC9862-000, is an essential tool for efficient cable management. Perfect for use in various industries, from electronics to automotive, it guarantees clear and long-lasting cable markings. Upgrade your labeling process with this high-quality shrink tubing solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-1K-25.4-50-4
Color:Yellow
Overall Length:1.97 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:14.29 - 21.59 mm, .563 - .85 in
Tubing Type:Ladder
Part Aliases:EC9862-000
SKU:RYCZHD-SCE-1K-25.4-50-4
series:ZHD-SCE
Product Length:50 mm
Supplied Inner Diameter:25.4 mm / 1 in
Recovered Inside Diameter:12.7 mm / .5 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9862-000,7-1899791-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: