ZHD-SCE-1K-25.4-50-9
ZHD-SCE-1K-25.4-50-9
Part Aliases: TE Connectivity | Raychem EC9906-000
Enhance cable organization and labeling with this versatile shrink tubing. Designed for optimal performance in a range of environments, it offers a durable solution for wire and cable marking. The convenient ladder design ensures easy installation, while the white color provides a clean and professional finish. With a shrink ratio of 2:1, it securely fits cable diameters ranging from .563 to .85 inches. Operating seamlessly in temperatures from -55 to 125 degrees Celsius (-67 to 257 degrees Fahrenheit), this tubing is a reliable choice for various applications. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Perfect for industrial settings or DIY projects, this shrink tubing is an essential tool for efficient cable management. Elevate your labeling process with this high-quality product, ensuring clear identification and organization of wires and cables.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-1K-25.4-50-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Compatible Cable Diameter: | 14.29 - 21.59 mm, .563 - .85 in |
Tubing Type: | Ladder |
Part Aliases: | EC9906-000 |
SKU: | RYCZHD-SCE-1K-25.4-50-9 |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 25.4 mm / 1 in |
Recovered Inside Diameter: | 12.7 mm / .5 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9906-000,1-1899792-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |